Phoenix Contact FKC 2 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

MYR4,346.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,346.04MYR86.921

*price indicative

RS Stock No.:
492-725
Mfr. Part No.:
1792614
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Length

33.52mm

Series

FKC 2

Width

70.48mm

Depth

15mm

Standards/Approvals

cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is engineered to simplify the task of connecting and disconnecting electrical components safely and efficiently. With a robust design, this product supports a nominal cross-section of 2.5 mm², ensuring reliable power delivery in various applications. The innovative push-in spring connection method, combined with an intuitive locking system, allows for quick assembly and disassembly without the need for tools, making it ideal for users seeking efficiency in their projects. The product's compatibility with the COMBICON MSTB 2.5 range further enhances its versatility, allowing seamless integration into existing systems. Designed with user convenience in mind, this connector features an eye-catching colour-coded actuating push button for easy operation. It thrives in demanding environments, offering a wide temperature range, making it suitable for various industrial applications.

Cost-effective solution for efficient power connections

Designed for intuitive user experience with colour-coded elements

Accommodates a range of conductor cross-sections for flexibility

Optimized for reliability with a secure locking mechanism

Built to withstand extreme temperature fluctuations

Ensures optimal performance in diverse environmental conditions

Provides an integrated testing option for quick diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy