Phoenix Contact MCVR Series PCB Connector, 13-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 492-712
- Mfr. Part No.:
- 1863262
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR4,367.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,367.39 | MYR87.348 |
*price indicative
- RS Stock No.:
- 492-712
- Mfr. Part No.:
- 1863262
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Series | MCVR | |
| Width | 56.8mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Series MCVR | ||
Width 56.8mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to establish a reliable connection within a variety of applications. Crafted with high-quality materials, it boasts a nominal current rating of 8 A and a rated voltage capacity of 160 V, making it suitable for demanding electrical environments. The connector's robust design features a pin pitch of 3.5 mm and accommodates 13 positions, facilitating effective integration into compact spaces. Its green housing not only offers a distinctive look but also serves a functional role in terms of insulation. As part of the esteemed MCVR series, this connector promotes enhanced performance and longevity. Precision-engineered, it ensures minimal contact resistance and low temperature rise, which translates into improved efficiency during operation. Whether you're building intricate electronic systems or updating existing setups, this connector stands as a trustworthy choice for maintaining effective electrical connections.
Designed for versatile use in various electrical applications
Supports dual conductor connections for increased functionality
Facilitates connections in confined spaces with a compact design
Low contact resistance ensures optimal current flow
Constructed to withstand a wide range of operating temperatures
Complies with stringent safety standards for reliable performance
Lightweight construction aids in maintaining overall system efficiency
Hot-dip tin-plated surface characteristics enhance corrosion resistance
Related links
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Terminal Block 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch 1828375
- Phoenix Contact PT Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
