Phoenix Contact MKDSN 2 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-680
- Mfr. Part No.:
- 1829713
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,786.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,786.95 | MYR35.739 |
*price indicative
- RS Stock No.:
- 492-680
- Mfr. Part No.:
- 1829713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Series | MKDSN 2 | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Width | 60.96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Series MKDSN 2 | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Width 60.96mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact mkdsn 2.5/12-5.08 is a precision-engineered printed circuit board terminal block designed to facilitate efficient and reliable connections for a variety of applications. This terminal block offers exceptional versatility with its compact design, allowing it to accommodate multiple conductors in a streamlined manner. With nominal currents of up to 24 A and rated voltages of 400 V, it ensures robust conductivity and integrity in all operational environments. The innovative screw connection with tension sleeve not only secures conductors firmly but also mitigates the risk of incorrect insertion, enhancing safety and reliability. Its construction is compliant with industry standards, making it a trustworthy choice for professional assembly in control cabinets and electronic systems.
Compact design optimises space on printed circuit boards
Two conductors can be connected efficiently, enhancing functionality
Integrated protective guide secures accurate conductor placement
Wave soldering mounting method simplifies installation
Low temperature rise ensures system longevity and reliability
Ideal for environments with a wide temperature range for operation
Screw head form allows ease of use for various tools
WEEE/RoHS-compliant, promoting sustainability in design
Durable materials ensure high-performance under strain
Related links
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1.5/2-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch, 1
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
