Phoenix Contact MKDS 5 N HV Series PCB Terminal Block, 6-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR2,150.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,150.10MYR43.002

*price indicative

RS Stock No.:
489-127
Mfr. Part No.:
1777587
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

6.35mm

Current

41A

Number of Rows

1

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

1kV

Standards/Approvals

IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, UL 94 V0, VDE, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60947-7-4:2013-08

Series

MKDS 5 N HV

Length

15.85mm

Width

38.1mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block MKDS 5N HV/6-ZB-6,35 is engineered for efficiency, offering exceptional connectivity in a compact design. This innovative component boasts a rated voltage of 1000 V and a nominal current capacity of 41 A, making it a reliable choice for various applications. With versatile connection technologies and robust construction, it ensures optimal performance and safety. Its user-friendly screw connection method enhances installation efficiency, while the zigzag pinning layout guarantees a secure fit. The MKDS 5N HV series is designed to meet international standards, ensuring compliance and dependability in global markets. Furthermore, its environmental compliance aligns with current sustainability requirements, making it a preferred choice for eco-conscious projects.

Compact design facilitates space-saving installations

Zigzag pinning offers enhanced mechanical stability

Screw connection method simplifies the assembly process

High temperature resistance ensures performance under varying conditions

Compatible with multiple conductor types for versatility

Approved for unrestricted use globally, enhancing project compatibility

Constructed with premium materials for extended durability

Low temperature rise ensures long-term operational efficiency

Meets stringent environmental regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy