Phoenix Contact ZFKDSA Series PCB Terminal Block, 3-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-091
- Mfr. Part No.:
- 1826004
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,169.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,169.67 | MYR43.393 |
*price indicative
- RS Stock No.:
- 489-091
- Mfr. Part No.:
- 1826004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | ZFKDSA | |
| Standards/Approvals | IEC 60664-1:2007-04, IEC 60998-2-2:1991-10, UL 94 V0, IEC 60068-2-6:1995-03, IEC 60998-2-1:1990-04 | |
| Width | 30mm | |
| Length | 33.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 1kV | ||
Series ZFKDSA | ||
Standards/Approvals IEC 60664-1:2007-04, IEC 60998-2-2:1991-10, UL 94 V0, IEC 60068-2-6:1995-03, IEC 60998-2-1:1990-04 | ||
Width 30mm | ||
Length 33.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block, designed for efficient mounting, offers robust electrical performance with a current rating of 76 A and a rated voltage of 1000 V. As part of the ZFKDS(A) 10 series, this terminal is engineered for reliability in various applications, making it a crucial component in any electrical configuration. It features a convenient spring-cage connection method, enabling easy installation and stable contact retention over time. The compact design allows for linear pinning, ensuring seamless integration into existing systems. This product is particularly valued for its durability and compliance with stringent safety standards, ensuring peace of mind for those who demand excellence in their electrical systems.
Easy installation with spring-cage technology for secure conductor connection
Robust construction ensures long-term reliability in electrical systems
Compact footprint maximises space efficiency on PCBs
Compliant with international safety standards for added reliability
User-friendly design with integrated test options for quick troubleshooting
Colour-coded components simplify identification and organization
Environmentally friendly materials and manufacturing processes
Allows flexible conductor cross-section compatibility for diverse applications
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
