Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 487-869
- Mfr. Part No.:
- 1737323
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR5,622.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,622.30 | MYR224.892 |
*price indicative
- RS Stock No.:
- 487-869
- Mfr. Part No.:
- 1737323
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Series | IPC 16/.-STF-SH | |
| Standards/Approvals | cULus VDE IEC 61984:2008-10IEC 60664-1:2020-05EU RoHSChina RoHSEU REACH | |
| Width | 48.24mm | |
| Depth | 29.05mm | |
| Length | 94.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Male | ||
Voltage 1kV | ||
Series IPC 16/.-STF-SH | ||
Standards/Approvals cULus VDE IEC 61984:2008-10IEC 60664-1:2020-05EU RoHSChina RoHSEU REACH | ||
Width 48.24mm | ||
Depth 29.05mm | ||
Length 94.05mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage (III/2) of 1000 V. The connector features a silver (Ag) contact surface with a pin contact connection type. It includes 3 potentials, arranged in 1 row with 3 positions and 3 connections. Part of the IPC 16/-STF-SH product range, it has a 10.16 mm pitch for secure and efficient connections.
Allows connection of two conductors
Inverted connector with pin contacts for touch proof device outputs or free hanging cable/cable connections
Shield for adherence to the EMC requirements and an optional strain relief
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact IPC 16/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1969386
- Phoenix Contact IPC 16/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1969470
- Phoenix Contact 10.16 mm Pitch 1 Row Straight
- Phoenix Contact IPC 16/..-G Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch
- Phoenix Contact 16 4-Contact 1 Row, 1969399
- Phoenix Contact IPC 16/..-GU Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch
- Phoenix Contact IPC 16/ 4-G-10 Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch
