Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination

This image is representative of the product range

Subtotal (1 pack of 4000 units)*

MYR3,430.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,430.40MYR0.858

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
487-770
Mfr. Part No.:
1340895
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Method

Crimp

Series

D3HC-MP-M

COO (Country of Origin):
CN
The Phoenix Contact crimp contact represents a vital component in secure and reliable electrical connections, tailored for those seeking quality and performance. Designed to optimise conductivity and ensure durability, this product caters perfectly to various applications. With a nominal current of 6 A and an ideal conductor cross section range of AWG 20 to 16, it excels in ensuring efficient power transmission. The product family D3HC-MP-M promises compatibility with a variety of terminals while also prioritising ease of installation through a designed stripping length of 4.5 mm. Sustainability is acknowledged, as the contact surface adheres to eco-friendly standards, reflecting the manufacturer’s commitment to responsible production. Fleeting yet effective, this crimp contact serves as an essential link in broader electrical systems, ensuring a secure and effective connection for both industry and individual needs.

Crafted to offer optimum conductivity and performance
Engineered from high-quality materials for long-lasting durability
Designed for simple installation with a specified stripping length
Complies with international environmental standards
Part of an extensive product range for varied applications

Related links