Wurth Elektronik Wire-to-Board Terminal Block
- RS Stock No.:
- 487-035
- Distrelec Article No.:
- 148-37-969
- Mfr. Part No.:
- 691131711106
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR35.60
View bulk pricing optionsSubtotal (1 unit)*
MYR44.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR44.17 | - |
| 10 - 24 | MYR40.61 | MYR35.60 |
| 25 + | MYR35.82 | MYR208.75 |
*price indicative
- RS Stock No.:
- 487-035
- Distrelec Article No.:
- 148-37-969
- Mfr. Part No.:
- 691131711106
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wire-to-Board Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wire-to-Board Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Wurth Elektronik Wire-to-Board Terminal Block
- Molex Wire-to-Board Terminal Block
- Distrelec Wire-to-Board Terminal Block
- PTR HARTMANN Wire-to-Board Terminal Block
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
