Phoenix Contact MSTBC 2 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-743
- Mfr. Part No.:
- 1378149
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR431.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR431.58 | MYR8.632 |
*price indicative
- RS Stock No.:
- 483-743
- Mfr. Part No.:
- 1378149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Black | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 20mm | |
| Depth | 14.8mm | |
| Series | MSTBC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 5A | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Black | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 20mm | ||
Depth 14.8mm | ||
Series MSTBC 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed to streamline your connections and optimise space in compact applications. This innovative solution adeptly accommodates crimped conductors, ensuring a secure and effective link. With a robust design featuring a black housing and a simple snap-in locking mechanism, reliability is guaranteed, preventing accidental disconnections. Crafted for efficiency, this connector supports high current and voltage ratings while maintaining a compact profile, making it an excellent choice for a wide range of electronic applications. The meticulous engineering behind this product means its suitable for environments that demand stringent performance, including challenging temperature ranges and rigorous mechanical tests. With this connector, you can expect quality and precision that enhances your projects.
Cost effective solution for connecting crimped conductors in bulk
Compact design perfect for space constrained applications
Intuitive locking system ensures secure connections
Tooling available for automatic crimping to enhance productivity
Conforms to international standards for reliable performance
Durable construction withstands a variety of environmental conditions
Designed for efficient conductor cross section handling
Robust against vibrations ensuring operational reliability
Optimised for low insertion and withdrawal forces improving usability
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
