Phoenix Contact DD32H 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-699
- Mfr. Part No.:
- 1376500
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR960.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR960.19 | MYR19.204 |
*price indicative
- RS Stock No.:
- 483-699
- Mfr. Part No.:
- 1376500
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 320V | |
| Contact Gender | Male | |
| Depth | 20.32mm | |
| Series | DD32H 2 | |
| Length | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 320V | ||
Contact Gender Male | ||
Depth 20.32mm | ||
Series DD32H 2 | ||
Length 33.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through connector is engineered for seamless integration in various applications requiring reliable connectivity. With a sleek black housing designed for optimal space efficiency, this connector excels in environments where size constraints are critical. It features a straightforward crimp connection method, ensuring a cost-effective solution for large-scale operations. The connector's intuitive snap-in locking mechanism enhances user experience by preventing accidental disconnections, making it an ideal choice for demanding settings. Its robust electrical properties, including a nominal current of 8 A and a rated voltage of up to 320 V, further solidify its position as a trustworthy component for diverse industrial applications.
Compact design ensures optimal use of space in confined environments
Snap-in locking mechanism provides added security and ease of use
Crimp connection method allows for efficient assembly with automated tools
Wide range of conductor cross-sections supports various wiring needs
Durability tested to withstand demanding environmental conditions
Insulating materials guarantee reliable performance across temperature extremes
Related links
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series PCB Connector 2 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
