Phoenix Contact FRONT-MSTB 2 Series PCB Connector, 4-Contact, 5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 483-614
- Mfr. Part No.:
- 1779437
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,834.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,834.38 | MYR56.688 |
*price indicative
- RS Stock No.:
- 483-614
- Mfr. Part No.:
- 1779437
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | FRONT-MSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series FRONT-MSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to provide reliable and versatile connections in compact spaces. Optimised for tight installations, it allows for conductor connection and operation from a single direction, meeting the demands of complex circuit designs. Its robust construction ensures minimal temperature rise and enhanced current-carrying capacity, giving users confidence in performance. The connector features a front screw connection method for easy setup, along with a sleek green housing made from durable PA material. This makes it an ideal choice for a wide range of applications in industrial environments where reliability is paramount.
Optimised design for space constrained environments
Allows for dual conductor connections for flexible wiring options
Constructed to reduce heat generation during operation
Available in a standard connector system for seamless integration
Boasts a durable flammability rated housing for enhanced safety
Offers excellent electrical properties including low contact resistance
Features a comprehensive range of component compatibility for custom configurations
Engineered to meet various international standards for quality assurance
Allows for dual conductor connections for flexible wiring options
Constructed to reduce heat generation during operation
Available in a standard connector system for seamless integration
Boasts a durable flammability rated housing for enhanced safety
Offers excellent electrical properties including low contact resistance
Features a comprehensive range of component compatibility for custom configurations
Engineered to meet various international standards for quality assurance
Related links
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MVSTBR 2 Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact MSTBT 2 Series PCB Connector 5mm Pitch Screw Termination

