Phoenix Contact FKCOR 2 Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-494
- Mfr. Part No.:
- 1861616
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-494
- Mfr. Part No.:
- 1861616
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 96.34mm | |
| Length | 23.7mm | |
| Series | FKCOR 2 | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 96.34mm | ||
Length 23.7mm | ||
Series FKCOR 2 | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is an innovative solution designed for seamless integration into DIN-rail mountable devices. This connector enhances connectivity with its sophisticated push-in spring technology, allowing for rapid cable connections without the need for tools. Its compact design, coupled with a nominal cross section of 2.5 mm² and robust mechanical stability, guarantees reliable performance under various conditions. Engineered for simplicity, the intuitive, colour-coded actuating push button ensures ease of use while enabling efficient wiring processes. With superior electrical properties and compliance with industry standards, this connector exemplifies the quality and reliability synonymous with cutting-edge electronic solutions.
Offers quick and tool free installation for effortless connectivity
Designed for optimal mechanical strength to withstand demanding applications
Features colour coded components for enhanced user operation
Compatible with the MSTB 25 series providing versatile integration options
Built for reliable performance in various environmental conditions
Constructed with RoHS compliant materials for enhanced environmental safety
Flexible conductor connection accommodates a wide range of wire sizes
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
