Amphenol Industrial TC0303620000G Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-492
- Mfr. Part No.:
- TC0303620000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save MYR0.70
View bulk pricing optionsSubtotal (1 unit)*
MYR1.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,036 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1.21 | - |
| 10 - 24 | MYR1.14 | MYR0.70 |
| 25 + | MYR0.97 | MYR6.00 |
*price indicative
- RS Stock No.:
- 446-492
- Mfr. Part No.:
- TC0303620000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | TPE | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Series | TC0303620000G | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material TPE | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Series TC0303620000G | ||
Depth 7.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard is made of stainless steel.
300 V voltage rated
RoHS compliant
Related links
- Amphenol Industrial QT03ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ADP83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0301550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ABI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial TC0323620000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ASB83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
