Amphenol Industrial QT06BSF83H0000G Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-457
- Mfr. Part No.:
- QT06BSF83H0000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3.01
FREE delivery for orders over RM 150.00
In Stock
- 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3.01 | - |
| 10 - 24 | MYR2.74 | 8% |
| 25 + | MYR2.41 | 19% |
*price indicative
- RS Stock No.:
- 446-457
- Mfr. Part No.:
- QT06BSF83H0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Width | 24.5mm | |
| Series | QT06BSF83H0000G | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
Width 24.5mm | ||
Series QT06BSF83H0000G | ||
Depth 17.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT06BSB83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact ZEC 1.5/6-ST-7.5 C2 R1.6 Series PCB Terminal Block 7.5 mm Pitch 1883187
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
