Amphenol Industrial HA0670500000G Series PCB Terminal Block, 6-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 446-410
- Mfr. Part No.:
- HA0670500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR5.42
FREE delivery for orders over RM 500.00
In Stock
- 1,834 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR5.42 |
| 10 - 24 | MYR5.02 |
| 25 + | MYR4.40 |
*price indicative
- RS Stock No.:
- 446-410
- Mfr. Part No.:
- HA0670500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Through Hole | |
| Series | HA0670500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Through Hole | ||
Series HA0670500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of tin plated over nickel-plated brass for durability and corrosion resistance. It features a stainless steel spring clamp and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC voltage rated
6 A current rated
UL safety approval
RoHS compliant
6 A current rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial YO0621500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Amphenol Industrial YO0321500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Amphenol Industrial YO0221500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Amphenol Industrial HA0470500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Amphenol Industrial HA0370500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Amphenol Industrial YO0421500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Phoenix Contact MK3DS 1/ 6-3.81 Series PCB Terminal Block 3.81mm Pitch Screw

