Amphenol Industrial HA0470500000G Series PCB Terminal Block, 4-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 446-527
- Mfr. Part No.:
- HA0470500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR3.56
FREE delivery for orders over RM 500.00
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3.56 |
| 10 - 24 | MYR3.30 |
| 25 + | MYR2.91 |
*price indicative
- RS Stock No.:
- 446-527
- Mfr. Part No.:
- HA0470500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Through Hole | |
| Series | HA0470500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Through Hole | ||
Series HA0470500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of tin plated over nickel-plated brass for durability and corrosion resistance. It features a stainless steel spring clamp and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC voltage rated
6 A current rated
UL safety approval
RoHS compliant
6 A current rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial YO0421500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row
- Phoenix Contact SPTA 1.5/4-3.81 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/H-3.81- 4 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Amphenol Industrial YO0321500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Amphenol Industrial HA0670500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Amphenol Industrial YO0221500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole

