Amphenol Industrial YO0621500000G Series PCB Terminal Block, 6-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 446-552
- Mfr. Part No.:
- YO0621500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR4.01
FREE delivery for orders over RM 500.00
In Stock
- 1,974 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR4.01 |
| 10 - 24 | MYR3.69 |
| 25 + | MYR3.23 |
*price indicative
- RS Stock No.:
- 446-552
- Mfr. Part No.:
- YO0621500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Through Hole | |
| Series | YO0621500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Through Hole | ||
Series YO0621500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial HA0670500000G Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Phoenix Contact MK3DS 1/ 6-3.81 Series PCB Terminal Block 3.81mm Pitch Screw
- Weidmuller LSF Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole Termination
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2303 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination

