Amphenol Industrial HA0200500000G Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-373
- Mfr. Part No.:
- HA0200500000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR1.90
FREE delivery for orders over RM 150.00
In Stock
- 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1.90 | - |
| 10 + | MYR1.76 | 7% |
*price indicative
- RS Stock No.:
- 446-373
- Mfr. Part No.:
- HA0200500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polycarbonate | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 500V | |
| Length | 79mm | |
| Series | HA0200500000G | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polycarbonate | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 500V | ||
Length 79mm | ||
Series HA0200500000G | ||
Width 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of tin plated over nickel-plated brass for durability and corrosion resistance. It features a stainless steel spring clamp and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC/250VAC voltage rated
10 A current rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT02AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASF83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0221550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ADP83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial T30204530000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASB83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ADP83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
