Amphenol Industrial QT08CSB83H0000G Series PCB Terminal Block, 8-Contact, 10 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR4.06

Add to Basket
Select or type quantity
In Stock
  • Plus 1,260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR4.06-
10 - 24MYR3.738%
25 +MYR3.3218%

*price indicative

RS Stock No.:
446-307
Mfr. Part No.:
QT08CSB83H0000G
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

10mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Mount Type

PCB

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

30V

Width

24.5mm

Standards/Approvals

cUS

Depth

17.5mm

Series

QT08CSB83H0000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy