Amphenol Industrial QT06CSF83H0000G Series PCB Terminal Block, 6-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Pin
- RS Stock No.:
- 446-297
- Mfr. Part No.:
- QT06CSF83H0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR3.03
FREE delivery for orders over RM 500.00
In Stock
- 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3.03 |
| 10 - 24 | MYR2.76 |
| 25 + | MYR2.43 |
*price indicative
- RS Stock No.:
- 446-297
- Mfr. Part No.:
- QT06CSF83H0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Solder Pin | |
| Series | QT06CSF83H0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Solder Pin | ||
Series QT06CSF83H0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.
UL safety approval
RoHS compliant
RoHS compliant
Related links
- Amphenol Industrial QT06BDP83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT06CDP83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT06CSB83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- WAGO 745 Series PCB Terminal Block 10mm Pitch 1-Row, Cage Clamp Termination
- Amphenol Industrial QT08CSB83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT05CSF83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin

