Amphenol Industrial QT04CSF83H0000G Series PCB Terminal Block, 4-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-294
- Mfr. Part No.:
- QT04CSF83H0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,068 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR2.03 |
| 10 - 24 | MYR1.89 |
| 25 + | MYR1.62 |
*price indicative
- RS Stock No.:
- 446-294
- Mfr. Part No.:
- QT04CSF83H0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | cUS | |
| Series | QT04CSF83H0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals cUS | ||
Series QT04CSF83H0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT04CSB83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial T70423500000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT04CDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Molex 224931 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2448 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2428 Series PCB Terminal Block 10 mm Pitch 1 Row
