TE Connectivity 2842 Series PCB Terminal Block, 18-Contact, 3.5 mm Pitch, Board, 2 Row

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR73.75

Add to Basket
Select or type quantity
In Stock
  • 948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR73.75-
10 +MYR67.877%

*price indicative

RS Stock No.:
428-624
Mfr. Part No.:
2842493-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

2

Mount Type

Board

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Black

Voltage

300V ac

Standards/Approvals

EU RoHS 2011/65/EU

Series

2842

The TE Connectivity 18 position PCB terminal block features a plug design for wire-to-board connections with a 3.5 mm centerline and a 2-row configuration. It supports a 180° wire entry angle and accommodates 24 to 16 AWG wires with a conductor range of 0.2 to 1.3 mm².

Contact Under plating Material Nickel

Contact Mating Area Plating Material Tin Sn

Contact Base Material Phosphor Bronze

Contact Current Rating Max 8 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy