WAGO 2604 Series PCB Connector, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 100 units)*

MYR1,785.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,785.95MYR17.86

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-578
Mfr. Part No.:
2604-1104
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

2604

COO (Country of Origin):
PL
The Wago PCB terminal block exemplifies advanced connectivity with its innovative Push-in CAGE CLAMP mechanism. Designed for effortless integration within various applications, it supports both solid and fine-stranded conductors, ensuring secure connections without the need for intricate tools. The unique lever actuation promotes intuitive operation, enabling users to connect multiple wires simultaneously with ease.

Designed to withstand rigorous environmental conditions
Optimised for use in railway and industrial settings for added reliability
Compact dimensions allow for space efficient installations
Compliant with international standards for safety and quality

Related links