WAGO 2624 Series PCB Connector, 6-Contact, 11.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 40 units)*

MYR1,565.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,565.31MYR39.133

*price indicative

RS Stock No.:
225-383
Mfr. Part No.:
2624-1506
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

11.5mm

Number of Rows

1

Current

41A

Mount Type

Feed Through

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel Entry

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Standards/Approvals

No

Series

2624

Width

64mm

Depth

16.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block boasts a sophisticated push-in CAGE CLAMP connection designed for seamless integration into your electronic projects. Engineered with precision and durability in mind, it features a versatile configuration suitable for solid and ferruled conductors, accommodating a wide range of conductor sizes.

Environmentally compliant ensuring your projects meet sustainability standards

Available in multiple colours to suit aesthetic and organizational preferences

General approvals ensure compatibility with a variety of electrical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy