WAGO 257 Series PCB Connector, 8-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-356
- Mfr. Part No.:
- 257-608
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR371.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR371.56 | MYR24.771 |
*price indicative
- RS Stock No.:
- 225-356
- Mfr. Part No.:
- 257-608
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for seamless integration into your electronic projects, ensuring reliable connections with its push button actuation and CAGE CLAMP technology. Engineered for efficiency, this device supports various conductor types and is suited for both metric and inch pin spacing. Its compact design allows for easy installation, making it ideal for in field wiring tasks. Crafted with high quality materials, this terminal block guarantees durability across a wide temperature range, catering to both standard and demanding environmental conditions.
Tool free operation ensures quick and convenient installations
Ex approved versions allow for use in hazardous environments
Compatible with multiple conductor types for versatile applications
Push button actuation simplifies user interaction
Wide limit temperature range enhances thermal resilience
Ex approved versions allow for use in hazardous environments
Compatible with multiple conductor types for versatile applications
Push button actuation simplifies user interaction
Wide limit temperature range enhances thermal resilience
Related links
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5 / 5.08mm Pitch 1-Row, Cage Clamp Termination

