WAGO 257 Series PCB Connector, 24-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-229
- Mfr. Part No.:
- 257-574
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
MYR346.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR346.21 | MYR69.242 |
*price indicative
- RS Stock No.:
- 225-229
- Mfr. Part No.:
- 257-574
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push button functionality introduces an innovative solution for efficient electrical connections. Designed for ease of use, this terminal block showcases a robust CAGE CLAMP technology, ensuring secure connections without the need for tools. The unique push button actuation mechanism simplifies the wiring process, making it ideal for in the field applications. With a focus on versatility, it supports various conductor sizes and configurations, offering exceptional adaptability to meet specific project requirements.
Supports a variety of conductor sizes for added flexibility
Temperature resilience ensures durability in diverse environments
Multiple levels of approval guarantee compliance and safety
Ideal for both professional and DIY applications
Solder pin arrangement enables seamless integration into circuit boards
Temperature resilience ensures durability in diverse environments
Multiple levels of approval guarantee compliance and safety
Ideal for both professional and DIY applications
Solder pin arrangement enables seamless integration into circuit boards
Related links
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination

