WAGO 257 Series PCB Connector, 24-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-227
- Mfr. Part No.:
- 257-524
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
MYR346.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR346.21 | MYR69.242 |
*price indicative
- RS Stock No.:
- 225-227
- Mfr. Part No.:
- 257-524
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is engineered for precision and reliability, incorporating a push button mechanism that enhances operational efficiency. Designed with CAGE CLAMP technology, this block facilitates seamless connections for solid and fine stranded conductors, ensuring versatility across a variety of applications. With a robust construction and a flammability rating of V0, it meets stringent safety standards while providing a compact and efficient solution for circuit connectivity.
Manufactured from high quality polyamide for enhanced durability
Includes mixed color variants for easier identification in complex assemblies
Designed for standard and Ex applications expanding use case possibilities
Provides multiple approvals affirming its reliability across different standards
Rated for high temperatures ensuring operational stability in demanding environments
Includes mixed color variants for easier identification in complex assemblies
Designed for standard and Ex applications expanding use case possibilities
Provides multiple approvals affirming its reliability across different standards
Rated for high temperatures ensuring operational stability in demanding environments
Related links
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination

