WAGO 236 Series PCB Terminal Block, 36-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 5 units)*

MYR569.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR569.52MYR113.904

*price indicative

RS Stock No.:
225-214
Mfr. Part No.:
236-436/000-009/999-950
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

36

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Parallel, Perpendicular

Wire Connection Method

Cage Clamp

Colour

Light Grey

Voltage

176V

Standards/Approvals

No

Width

182.3mm

Series

236

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for efficient connection capabilities within various electrical applications. Specifically suited for Ex-e environments, this terminal boasts CAGE CLAMP technology, allowing for reliable connections with solid and fine-stranded conductors. Its versatile design includes a 45° conductor entry angle, facilitating a broad range of wiring options while ensuring ease of installation.

Constructed from high quality polyamide for durability

Compliant with RoHS standards for environmental safety

Contains multiple potential connections enhancing adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy