WAGO 255 Series PCB Connector, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 2-Row, Push Button Termination

Subtotal (1 box of 100 units)*

MYR218.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR218.13MYR2.181

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-144
Mfr. Part No.:
255-601
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is engineered for precision and reliability, perfectly suited to modern electrical applications. Featuring a robust push button actuation, it allows for tool free operation, making wiring tasks in challenging environments simpler and more efficient. With its CAGE CLAMP connection technology, this product ensures secure and consistent performance. The versatility of pin spacing and various connection types streamlines installation, while its compact dimensions and lightweight design make it an ideal choice for constrained spaces.

Adapts to both metric and inch pin spacing for diverse applications
Compatible with a wide range of conductor sizes for added versatility
Manufactured from high quality materials for enhanced durability
Designed for easy installation reducing labour time
Optimised for in the field wiring tasks promoting efficiency

Related links