WAGO 255 Series PCB Connector, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 2-Row, Push Button Termination
- RS Stock No.:
- 225-137
- Mfr. Part No.:
- 255-762
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR224.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR224.95 | MYR2.25 |
*price indicative
- RS Stock No.:
- 225-137
- Mfr. Part No.:
- 255-762
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 10/10.16mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block designed for optimum connectivity and ease of use. Featuring a robust push button actuation, it ensures a seamless and tool free operation, facilitating quick wiring in the field. The dark grey unit embodies a range of functionalities that cater to diverse wiring requirements, enabling advanced electrical solutions with simplicity. It is particularly recognised for its CAGE CLAMP connection technology, which provides reliable performance across a wide spectrum of applications.
Crafted with high quality materials to ensure durability and prolonged service life
Facilitates easy wiring configurations suited for both metric and inch pin spacing
Offers Ex approval versions for enhanced safety in explosive environments
Incorporates a compact design allowing for efficient utilisation of space on PCBs
Supports tool free operation simplifying installation and maintenance processes
Facilitates easy wiring configurations suited for both metric and inch pin spacing
Offers Ex approval versions for enhanced safety in explosive environments
Incorporates a compact design allowing for efficient utilisation of space on PCBs
Supports tool free operation simplifying installation and maintenance processes
Related links
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10 / 10.16mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination

