WAGO 2624 Series PCB Connector, 10-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-096
- Mfr. Part No.:
- 2624-1110
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
MYR2,356.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,356.80 | MYR58.92 |
*price indicative
- RS Stock No.:
- 225-096
- Mfr. Part No.:
- 2624-1110
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | 2624 | |
| Standards/Approvals | No | |
| Depth | 16.3mm | |
| Width | 51.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series 2624 | ||
Standards/Approvals No | ||
Depth 16.3mm | ||
Width 51.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology offers a reliable and efficient solution for electrical connections. Designed with a 10-pole configuration, this terminal block supports a wide range of conductor sizes from 0.2 to 6 mm², ensuring versatile use across various applications. Its innovative push-in termination method simplifies installation, allowing for quick and secure connections without the need for additional tools.
Ideal for both parallel and perpendicular testing applications
Available in multiple variants to suit diverse needs
Constructed from durable polyamide for excellent insulation
Efficient soldering process facilitates reliable PCB connections
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
