WAGO 234 Series PCB Terminal Block, 10-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-069
- Mfr. Part No.:
- 234-510
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
MYR1,628.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,628.41 | MYR36.187 |
*price indicative
- RS Stock No.:
- 225-069
- Mfr. Part No.:
- 234-510
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines advanced connectivity with outstanding mechanical stability. Designed with a 10 pole CAGE CLAMP connection system, it facilitates tool free operation and simplifies in the field wiring thanks to intuitive push button actuation. The compact design ensures easy integration into various applications, while the durable materials withstand industrial challenges.
Accommodates a wide strip length for flexible installation
Constructed from high quality materials to ensure durability and performance
Designed for environmental resilience with a wide temperature range
Compliant with RoHS standards for environmental safety
Offers direct marking options for easy identification and organisation
Constructed from high quality materials to ensure durability and performance
Designed for environmental resilience with a wide temperature range
Compliant with RoHS standards for environmental safety
Offers direct marking options for easy identification and organisation
Related links
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination

