WAGO 234 Series PCB Terminal Block, 48-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 10 units)*

MYR11,904.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR11,904.83MYR1,190.483

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-716
Mfr. Part No.:
234-548
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

234

COO (Country of Origin):
CH
The Wago PCB Terminal Block integrates user friendly push button technology with the high performance CAGE CLAMP connection system, designed for seamless in field wiring. It caters to a wide array of applications with its 48 pole configuration, making it ideal for those seeking reliability and efficiency in electronic connections. Crafted from durable materials, this terminal block ensures high mechanical stability and long lasting performance.

Offers a convenient push button actuation for ease of use
Accommodates both solid and fine stranded conductors
Versatile connection technology suitable for a range of applications
Robust insulation material ensures maximum durability
Compliant with stringent electrical standards for reliable performance
Environmental compliance guarantees safety and sustainability
Compact size allows for efficient use of PCB space

Related links