WAGO 234 Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 220-990
- Mfr. Part No.:
- 234-504
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR1,124.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,124.74 | MYR11.247 |
*price indicative
- RS Stock No.:
- 220-990
- Mfr. Part No.:
- 234-504
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation is designed for seamless operation and robust mechanical stability. Its expertly crafted four pole connector utilises CAGE CLAMP technology for effortless wiring, catering to various conductor sizes. Engineered for both reliability and convenience, this component is ideal for applications requiring quick field adjustments. The design incorporates double solder pins to ensure exceptional endurance on the PCB, while the tool free operation enhances user efficiency.
Exceptional mechanical stability provided by double solder pins
Customisable configurations to meet specific project requirements
Compact and lightweight design facilitates straightforward integration
Suitable for a wide range of conductor sizes enhancing versatility
Robust temperature range suitability enables use in various environments
Compliant with RoHS standards aligning with environmental regulations
Optional marking strips available for easy identification and organisation
Customisable configurations to meet specific project requirements
Compact and lightweight design facilitates straightforward integration
Suitable for a wide range of conductor sizes enhancing versatility
Robust temperature range suitability enables use in various environments
Compliant with RoHS standards aligning with environmental regulations
Optional marking strips available for easy identification and organisation
Related links
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination

