WAGO 234 Series PCB Terminal Block, 10-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 45 units)*

MYR1,628.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,628.41MYR36.187

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-068
Mfr. Part No.:
234-210
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Pitch

2.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

234

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for robust connectivity and ease of use, featuring push button actuation and a compact design that enhances efficiency in tight spaces. With a 10 pole configuration, it utilises CAGE CLAMP technology, ensuring reliable connections while facilitating straightforward, tool free operation. The terminal block is constructed to withstand vibrations and mechanical stress, making it an ideal choice for various applications, including field wiring. Its grey colour and durable materials provide a professional finish, and the device meets international standards for safety and compliance. Perfect for engineers and technicians seeking reliable connection solutions, this terminal block embodies quality and innovation.

High mechanical stability is assured with double solder pins
Designed for durability with materials that meet rigorous safety standards
Compact dimensions facilitate installation in space constrained environments
Versatile for mixed applications with options for different pole numbers and colours
Compliance with RoHS ensures minimal environmental impact

Related links