WAGO 234 Series PCB Terminal Block, 5-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 221-148
- Mfr. Part No.:
- 234-505
- Manufacturer:
- WAGO
Subtotal (1 box of 85 units)*
MYR1,332.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,332.10 | MYR15.672 |
*price indicative
- RS Stock No.:
- 221-148
- Mfr. Part No.:
- 234-505
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficiency and reliability in electronic connections. Featuring a push button mechanism, it allows for quick and tool free operation, making installation and maintenance a breeze. The compact design, with a pin spacing of 2.54 mm, is ideal for circuit board applications where space is at a premium. With its CAGE CLAMP connection technology, this component delivers exceptional mechanical stability, ensuring secure and lasting connections.
Tool free operation promotes efficiency during installation
Versatile compatibility with a range of conductor types
Constructed from robust materials for extended durability
Wide temperature tolerance supports diverse applications
Multiple approved standards guarantee compliance and safety
Versatile compatibility with a range of conductor types
Constructed from robust materials for extended durability
Wide temperature tolerance supports diverse applications
Multiple approved standards guarantee compliance and safety
Related links
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 218 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination

