WAGO 236 Series PCB Terminal Block, 12-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-001
- Mfr. Part No.:
- 236-212
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR241.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR241.24 | MYR24.124 |
*price indicative
- RS Stock No.:
- 225-001
- Mfr. Part No.:
- 236-212
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Width | 92.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Width 92.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is expertly designed to enhance your circuit board connectivity, ensuring reliable performance in a compact footprint. With a clever CAGE CLAMP connection technology, this product allows for effortless conductor insertion, simplifying installation processes. The grey housing not only provides a uniform appearance but also features a robust polyamide material that meets demanding environmental standards.
Compatible with various operating tools for simplified maintenance
RoHS compliant ensuring adherence to environmental standards
Designed for extensive temperature ranges to suit diverse environments
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
