WAGO 250 Series PCB Connector, 9-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 35 units)*

MYR470.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR470.51MYR13.443

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
224-924
Mfr. Part No.:
250-109/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is expertly engineered for efficient and reliable electrical connectivity. Designed with a compact structure and advanced push in CAGE CLAMP technology, it simplifies the termination process, making it ideal for various applications in printed circuit boards. This product excels with a versatile pin spacing of 3.5 mm, catering to a wide range of conductor sizes. The 9 pole configuration further enhances its utility while the vibrant orange colour provides easy visibility in complex setups.

Customisable colour combinations offer flexibility in installations
Suitable for multiple conductor sizes enhancing compatibility across applications
Solder pin length and arrangement ensure secure PCB contact for reliable performance
Resilient materials and construction meet stringent environmental requirements providing longevity
Direct marking options and additional accessories enable streamlined integration and labelling

Related links