WAGO 257 Series PCB Connector, 10-Contact, 5 / 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-889
- Mfr. Part No.:
- 257-460
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR559.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR559.83 | MYR27.992 |
*price indicative
- RS Stock No.:
- 224-889
- Mfr. Part No.:
- 257-460
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 5 / 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 5 / 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block offers an innovative push button actuation system, designed for a wide range of applications with a focus on efficiency and ease of use. Featuring CAGE CLAMP technology, it provides reliable connections for a variety of conductor types without the need for tools, ensuring quick and convenient installation in tight spaces. The versatile design accommodates both metric and inch pin spacing, making it ideal for diverse wiring tasks.
Push button actuation facilitates ease of use in various environments
Accommodates different pin spacing to suit diverse applications
Constructed with high grade materials for dependable performance
Compliant with international standards for peace of mind
Suitable for mixed colour connector strips for organisational clarity
Ideal for applications requiring quick and efficient wiring solutions
Accommodates different pin spacing to suit diverse applications
Constructed with high grade materials for dependable performance
Compliant with international standards for peace of mind
Suitable for mixed colour connector strips for organisational clarity
Ideal for applications requiring quick and efficient wiring solutions
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination

