WAGO 257 Series PCB Connector, 10-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 15 units)*

MYR446.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR446.14MYR29.743

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-017
Mfr. Part No.:
257-560
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block combines innovative design with reliable performance, perfect for various applications requiring effective connectivity solutions. Featuring a CAGE CLAMP connection and a convenient push button actuation, it allows quick and efficient field wiring. Built from high quality materials, it exhibits outstanding durability and compliance with environmental standards.

Flexible pin spacing options cater to various installation requirements
Terminal block is easy to use promoting tool free operations
Constructed from high quality materials ensuring long lasting performance
Versatile design accommodates mixed colour connector strips
Exceptional ratings across multiple voltage categories enhance its safety profile

Related links