WAGO 257 Series PCB Connector, 10-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 20 units)*

MYR559.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR559.83MYR27.992

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
224-886
Mfr. Part No.:
257-410
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block redefines connectivity with push button actuation and a robust CAGE CLAMP connection. Designed to accommodate a wide range of conductor sizes, it offers both versatility and simplicity in setup. Enhanced safety is guaranteed by its certifications on overvoltage and pollution degree ratings, ensuring reliable performance across different environments. Constructed with high quality materials and a compact profile, this terminal block is ideal for both standard and specialised applications, promoting efficiency in installation, maintenance, and operation.

Push button actuation streamlines the connection process
Available in a grey colour for easy visual identification
Compact design and robust construction for reliable performance
Direct marking options available for enhanced identification
Variants available to suit various application needs
Integrated approvals cater to marine and other specialised applications

Related links