WAGO 739 Series PCB Connector, 3-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

MYR816.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR816.04MYR8.16

*price indicative

RS Stock No.:
224-577
Mfr. Part No.:
739-303
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

160V

Width

12mm

Standards/Approvals

EN 60947, C22.2 No. 158, EN 60947-7-4

Series

739

Depth

13.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered to deliver exceptional connectivity in compact applications, offering a robust solution for efficient wiring configurations. Designed with precision, its 3-pole arrangement features innovative CAGE CLAMP technology, ensuring secure connections for solid and fine-stranded conductors alike.

Robust polyamide insulation ensuring high durability

Flammability class V0 enhances safety compliance

Vertical conductor entry supports efficient installation

Low environmental impact with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy