WAGO 736 Series PCB Terminal Block, 6-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 70 units)*

MYR2,114.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,114.55MYR30.208

*price indicative

RS Stock No.:
224-365
Mfr. Part No.:
736-803
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

10.16mm

Current

21A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Series

736

Width

26.32mm

Standards/Approvals

No

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block offers innovative connectivity solutions designed for high-density wiring applications. This stunningly engineered component facilitates efficient conductor management with a robust CAGE CLAMP connection technology. It excels in accommodating multiple conductors within tight spaces, making it ideal for complex electrical projects.

Solder pins are arranged in line for optimal conductivity

Precision engineered components for consistent performance

Meets various international standards for reliability and safety

Variants available for diverse pole numbers and colour options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy