WAGO 737 Series PCB Connector, 24-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-952
- Mfr. Part No.:
- 737-308
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
MYR6,828.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR6,828.62 | MYR284.526 |
*price indicative
- RS Stock No.:
- 223-952
- Mfr. Part No.:
- 737-308
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Width | 41.64mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Depth | 31mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Width 41.64mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Depth 31mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered to deliver unparalleled efficiency in wiring applications, particularly in confined spaces. Featuring a robust CAGE CLAMP connection technology, this product ensures secure, reliable connections for conductors, making it ideal for high density environments. With its 24 pole design and innovative dimensions, this terminal block minimises space without compromising performance. It is designed for versatile integration with various conductor types, accommodating solid or fine stranded conductors, while ensuring easy installation with its screwdriver actuated mechanism.
Screwdriver actuated design simplifies the installation process
Robust construction meets diverse environmental requirements
Compliant with stringent international standards for safety
Available in multiple colours for easy visual identification
Low fire load ensures enhanced safety in critical applications
Compatible with a range of ferrules for diverse connectivity needs
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
