WAGO 735 Series PCB Connector, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination

Subtotal (1 box of 35 units)*

MYR969.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR969.98MYR27.714

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
223-914
Mfr. Part No.:
735-307
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Wire

Series

735

COO (Country of Origin):
CH
The Wago PCB Terminal Block combining advanced PUSH WIRE technology with an intuitive push button actuation. This compact solution allows users to seamlessly terminate solid conductors whilst maximising PCB space. With an extensive range of solder pins and a remarkably versatile clamping unit design, it empowers a multitude of configurations without compromising pole integrity. The integration of high quality materials ensures durability and reliability while adhering to rigorous safety standards, making it ideal for diverse applications.

Top of unit actuation allows for easy access and operation
Side by side arrangement facilitates efficient PCB layout
Robust materials ensure long lasting performance
Offers multiple approvals ensuring compliance with industry standards

Related links