WAGO 735 Series PCB Connector, 7-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 223-906
- Mfr. Part No.:
- 735-127
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
MYR1,209.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,209.24 | MYR26.872 |
*price indicative
- RS Stock No.:
- 223-906
- Mfr. Part No.:
- 735-127
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 735 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 735 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block designed for modern electronic applications, combines functionality and compactness seamlessly. Ideal for applications requiring reliable connections, this terminal block features a push button actuation mechanism that allows for easy operation while optimising space on the PCB. Crafted with high quality materials, including polyamide and chrome nickel spring steel, it boasts robust construction that withstands various operating conditions.
Accommodates side by side terminal block arrangements
Constructed from durable materials for enhanced longevity
Supports solid conductor terminations for reliable connections
Compatible with various types of conductors ensuring broad application
Temperature range suitable for diverse environmental conditions
Constructed from durable materials for enhanced longevity
Supports solid conductor terminations for reliable connections
Compatible with various types of conductors ensuring broad application
Temperature range suitable for diverse environmental conditions
Related links
- WAGO 735 Series PCB Connector 5mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 2-Row, Push Wire Termination
- WAGO 735 Series PCB Terminal Block 5mm Pitch 1-Row, Push Wire Termination

