WAGO 735 Series PCB Connector, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 223-901
- Mfr. Part No.:
- 735-123
- Manufacturer:
- WAGO
Subtotal (1 box of 110 units)*
MYR594.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR594.92 | MYR5.408 |
*price indicative
- RS Stock No.:
- 223-901
- Mfr. Part No.:
- 735-123
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 735 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 735 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation offers an innovative design that delivers reliable performance whilst optimising space on your printed circuit board. This compact component facilitates efficient conductor termination through its USER WIRE connection technology, making it ideal for applications requiring quick and secure connections. Engineered for ease of use, the top push button mechanism allows for straightforward actuation, significantly simplifying installation and maintenance.
Push button actuation enhances user friendliness
Compatible with both solid and stranded conductors
Bi directional conductor connection direction maximises installation flexibility
Highly durable materials provide excellent resistance to environmental factors
Meets compliance standards enhancing safety in electrical installations
Lightweight construction aids in maintaining overall product efficiency
Suitable for diverse applications across multiple industries
Compatible with both solid and stranded conductors
Bi directional conductor connection direction maximises installation flexibility
Highly durable materials provide excellent resistance to environmental factors
Meets compliance standards enhancing safety in electrical installations
Lightweight construction aids in maintaining overall product efficiency
Suitable for diverse applications across multiple industries
Related links
- WAGO 735 Series PCB Connector 3.81mm Pitch 2-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 5mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Connector 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Terminal Block 5mm Pitch 1-Row, Push Wire Termination

