WAGO 739 Series PCB Connector, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-538
- Mfr. Part No.:
- 739-152
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR600.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR600.99 | MYR6.01 |
*price indicative
- RS Stock No.:
- 223-538
- Mfr. Part No.:
- 739-152
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Width | 11.58mm | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Width 11.58mm | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Series 739 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for efficiency and reliability in electrical connections. Built with meticulous attention to detail, it features a 2-pole configuration with CAGE CLAMP technology, ensuring secure and effortless conductor entry. The terminal block supports a variety of conductor sizes, making it versatile for different applications while optimising space with its 5.08 mm pin spacing.
Compliance with RoHS ensures environmental responsibility
Includes necessary certifications enhancing reliability in various applications
Lightweight yet robust enabling easy installation and maintenance
Related links
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
