WAGO 738 Series PCB Connector, 24-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-400
- Mfr. Part No.:
- 738-306
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
MYR7,132.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR7,132.55 | MYR297.19 |
*price indicative
- RS Stock No.:
- 223-400
- Mfr. Part No.:
- 738-306
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 31.48mm | |
| Standards/Approvals | No | |
| Series | 738 | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Current 18A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 31.48mm | ||
Standards/Approvals No | ||
Series 738 | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block redefines efficiency in wiring, meticulously designed for space constrained applications. With an innovative CAGE CLAMP connection technology, it ensures reliable termination of multiple conductors with ease. This product features an angled conductor entry, streamlining operational performance while maintaining optimal safety standards.
Versatile compatibility with various conductor sizes ensures flexibility
Durable polyamide construction withstands a wide temperature range
Approved by major regulatory standards for peace of mind
Custom marking options allow for clear identification of connections
Compact dimensions facilitate integration into various designs
Easy to use operating tools simplify conductor termination
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
