WAGO 745 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-188
- Mfr. Part No.:
- 745-3203
- Manufacturer:
- WAGO
Subtotal (1 box of 120 units)*
MYR1,693.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,693.03 | MYR14.109 |
*price indicative
- RS Stock No.:
- 223-188
- Mfr. Part No.:
- 745-3203
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Width | 26.5mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Depth | 19.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Width 26.5mm | ||
Series 745 | ||
Standards/Approvals No | ||
Depth 19.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to streamline and enhance electrical connections with precision. Engineered for both reliability and efficiency, it boasts a robust CAGE CLAMP connection technology, making it ideal for a wide range of applications. The terminal block features a space-saving design that allows for close placement while maintaining optimal performance.
Custom colour combinations can accommodate specific project requirements
Available in multiple configurations including mixed colours
Rated for high surge voltages ensuring exceptional durability
Low fire load enhancing safety in electrical installations
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
